
UCC29002DR | |
|---|---|
DigiKey Part Number | 296-41809-2-ND - Tape & Reel (TR) 296-41809-1-ND - Cut Tape (CT) 296-41809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC29002DR |
Description | IC LOAD SHARE CTRLR ADV 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Load Share Controller PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC29002DR Models |
Category | Voltage - Supply 4.375V ~ 14.25V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Load Share Controller | Supplier Device Package 8-SOIC |
Current - Supply 2.5mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 50,77300 Kč | 507,73 Kč |
| 25 | 46,52320 Kč | 1 163,08 Kč |
| 100 | 41,85740 Kč | 4 185,74 Kč |
| 250 | 39,63248 Kč | 9 908,12 Kč |
| 500 | 39,03444 Kč | 19 517,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,02299 Kč | 90 057,48 Kč |
| 5 000 | 35,32086 Kč | 176 604,30 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |








