
UCC29002DGKR | |
|---|---|
DigiKey Part Number | 296-48802-2-ND - Tape & Reel (TR) 296-48802-1-ND - Cut Tape (CT) 296-48802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC29002DGKR |
Description | IC LOAD SHARE CTRLR ADV 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Load Share Controller PMIC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC29002DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Load Share Controller | |
Current - Supply | 2.5mA | |
Voltage - Supply | 4.375V ~ 14.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 49,28200 Kč | 492,82 Kč |
| 25 | 45,17080 Kč | 1 129,27 Kč |
| 100 | 40,63740 Kč | 4 063,74 Kč |
| 250 | 38,47840 Kč | 9 619,60 Kč |
| 500 | 37,17654 Kč | 18 588,27 Kč |
| 1 000 | 36,10480 Kč | 36 104,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,97368 Kč | 87 434,20 Kč |
| 5 000 | 34,29221 Kč | 171 461,05 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |


