
UCC28C56HQDRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC28C56HQDRQ1TR-ND - Tape & Reel (TR) 296-UCC28C56HQDRQ1CT-ND - Cut Tape (CT) 296-UCC28C56HQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C56HQDRQ1 |
Description | AUTOMOTIVE, 30-V, LOW-POWER CURR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C56HQDRQ1 Models |
Category | Frequency - Switching 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Series | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Dead Time Control, Frequency Control, Ramp, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Up, Step-Down, Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost, Buck, Flyback, Forward, SEPIC | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Phases 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 15.5V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 34,08000 Kč | 340,80 Kč |
| 25 | 31,06880 Kč | 776,72 Kč |
| 100 | 27,75940 Kč | 2 775,94 Kč |
| 250 | 26,18452 Kč | 6 546,13 Kč |
| 500 | 25,34794 Kč | 12 673,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,62712 Kč | 59 067,80 Kč |
| 5 000 | 23,12976 Kč | 115 648,80 Kč |
| 7 500 | 22,88060 Kč | 171 604,50 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |



