
UCC28C56HDR | |
|---|---|
DigiKey Part Number | 296-UCC28C56HDRTR-ND - Tape & Reel (TR) 296-UCC28C56HDRCT-ND - Cut Tape (CT) 296-UCC28C56HDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C56HDR |
Description | INDUSTRIAL, 30-V, LOW-POWER CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Buck, Flyback, Forward, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 14.5V ~ 28V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,29700 Kč | 192,97 Kč |
| 25 | 17,47040 Kč | 436,76 Kč |
| 100 | 15,45030 Kč | 1 545,03 Kč |
| 250 | 14,48864 Kč | 3 622,16 Kč |
| 500 | 13,90908 Kč | 6 954,54 Kč |
| 1 000 | 13,65395 Kč | 13 653,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,92822 Kč | 32 320,55 Kč |
| 5 000 | 12,62463 Kč | 63 123,15 Kč |
| 7 500 | 12,47267 Kč | 93 545,03 Kč |
| 12 500 | 12,30417 Kč | 153 802,12 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


