UCC2897A TrueDrive™ 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2897AEVM

DigiKey Part Number
296-31344-ND
Manufacturer
Manufacturer Product Number
UCC2897AEVM
Description
EVAL BOARD FOR UCC2897A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UCC2897A TrueDrive™ 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
30A
Voltage - Input
36V ~ 72V
Regulator Topology
Forward Converter
Frequency - Switching
250kHz
Contents
Board(s)
Utilized IC / Part
UCC2897A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 494,56000 Kč2 494,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 494,56000 Kč
Unit Price with VAT:3 018,41760 Kč