
UCC2893DR | |
|---|---|
DigiKey Part Number | 296-UCC2893DRTR-ND - Tape & Reel (TR) 296-UCC2893DRCT-ND - Cut Tape (CT) 296-UCC2893DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2893DR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2893DR Models |
Category | Frequency - Switching 250kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 70% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, On Time Control, Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Flyback, Forward Converter | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 61,48200 Kč | 614,82 Kč |
| 25 | 56,47640 Kč | 1 411,91 Kč |
| 100 | 50,97680 Kč | 5 097,68 Kč |
| 250 | 48,35252 Kč | 12 088,13 Kč |
| 500 | 47,99764 Kč | 23 998,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,09572 Kč | 110 239,30 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |



