
UCC2891PW | |
|---|---|
DigiKey Part Number | 296-17240-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2891PW |
Description | IC REG CTRLR MULT TOP 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2891PW Models |
Category | Frequency - Switching 250kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 70% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, On Time Control, Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Flyback, Forward Converter | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 16-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 64,65300 Kč | 646,53 Kč |
| 90 | 54,03956 Kč | 4 863,56 Kč |
| 180 | 51,83822 Kč | 9 330,88 Kč |
| 270 | 50,73741 Kč | 13 699,10 Kč |
| 540 | 49,12093 Kč | 26 525,30 Kč |
| 1 080 | 47,79125 Kč | 51 614,55 Kč |
| 2 520 | 46,48090 Kč | 117 131,87 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |


