UCC28810 - 4 Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28810EVM-003

DigiKey Part Number
296-27449-ND
Manufacturer
Manufacturer Product Number
UCC28810EVM-003
Description
EVAL BOARD FOR UCC28810
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UCC28810 - 4 Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
500mA
Outputs and Type
4 Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
90 ~ 265 VAC
Contents
Board(s)
Utilized IC / Part
UCC28810
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 598,50000 Kč2 598,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 598,50000 Kč
Unit Price with VAT:3 144,18500 Kč