
UCC28740EVM-525 | |
|---|---|
DigiKey Part Number | 296-46014-ND |
Manufacturer | |
Manufacturer Product Number | UCC28740EVM-525 |
Description | EVAL BOARD FOR UCC28740 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC28740 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | UCC28740EVM-525 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 10W | |
Voltage - Output | 5V | |
Current - Output | 2.1A | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | UCC28740 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,68000 Kč | 1 234,68 Kč |
| Unit Price without VAT: | 1 234,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,96280 Kč |

