PFC IC Average Current 200kHz 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28512DWR

DigiKey Part Number
UCC28512DWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC28512DWR
Description
IC PFC CTR AVERAGE 200KHZ 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PFC IC Average Current 200kHz 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28512DWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
9.7V ~ 18V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-SOIC (0.295", 7.50mm Width)
Mode
Average Current
Supplier Device Package
20-SOIC
Frequency - Switching
200kHz
Base Product Number
Current - Startup
100 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00070,42981 Kč140 859,62 Kč
Manufacturers Standard Package
Unit Price without VAT:70,42981 Kč
Unit Price with VAT:85,22007 Kč