
UCC28251PWR | |
|---|---|
DigiKey Part Number | 296-41053-2-ND - Tape & Reel (TR) 296-41053-1-ND - Cut Tape (CT) 296-41053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28251PWR |
Description | IC REG CTRLR MULT TOP 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28251PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.7V ~ 17V | |
Frequency - Switching | 42kHz ~ 945kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 71,18300 Kč | 711,83 Kč |
| 25 | 65,53040 Kč | 1 638,26 Kč |
| 100 | 59,31730 Kč | 5 931,73 Kč |
| 250 | 56,35444 Kč | 14 088,61 Kč |
| 500 | 54,56792 Kč | 27 283,96 Kč |
| 1 000 | 53,09785 Kč | 53 097,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 51,88774 Kč | 103 775,48 Kč |
| 4 000 | 50,89186 Kč | 203 567,44 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |

