
UCC2818APWR | |
---|---|
DigiKey Part Number | UCC2818APWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2818APWR |
Description | IC PFC CTRLR AVER 220KHZ 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 6kHz ~ 220kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2818APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 6kHz ~ 220kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 12V ~ 17V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 51,91867 Kč | 103 837,34 Kč |
4 000 | 50,92357 Kč | 203 694,28 Kč |
Unit Price without VAT: | 51,91867 Kč |
---|---|
Unit Price with VAT: | 62,82159 Kč |