
UCC2808DTR-1 | |
|---|---|
DigiKey Part Number | 296-41801-2-ND - Tape & Reel (TR) 296-41801-1-ND - Cut Tape (CT) 296-41801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2808DTR-1 |
Description | IC OFFLINE SW PUSH-PULL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2808DTR-1 Models |
Category | Control Features Frequency Control |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Push-Pull | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 8.3V ~ 14V | Base Product Number |
Frequency - Switching 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 48,44200 Kč | 484,42 Kč |
| 25 | 44,36440 Kč | 1 109,11 Kč |
| 100 | 39,88570 Kč | 3 988,57 Kč |
| 250 | 37,74936 Kč | 9 437,34 Kč |
| 500 | 37,10682 Kč | 18 553,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,28285 Kč | 85 707,13 Kč |
| 5 000 | 33,60864 Kč | 168 043,20 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |

