
UCC28070APWR | |
|---|---|
DigiKey Part Number | 296-41051-2-ND - Tape & Reel (TR) 296-41051-1-ND - Cut Tape (CT) 296-41051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28070APWR |
Description | IC PFC CTL CCM ADJUSTABL 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) Adjustable 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28070APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | Adjustable | |
Current - Startup | 20 mA | |
Voltage - Supply | 11.2V ~ 21V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 67,06800 Kč | 670,68 Kč |
| 25 | 61,70040 Kč | 1 542,51 Kč |
| 100 | 55,79800 Kč | 5 579,80 Kč |
| 250 | 52,98216 Kč | 13 245,54 Kč |
| 500 | 51,28552 Kč | 25 642,76 Kč |
| 1 000 | 49,88810 Kč | 49 888,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 48,73846 Kč | 97 476,92 Kč |
| 4 000 | 47,79234 Kč | 191 169,36 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |


