
UCC28056DBVT | |
|---|---|
DigiKey Part Number | 296-48354-2-ND - Tape & Reel (TR) 296-48354-1-ND - Cut Tape (CT) 296-48354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28056DBVT |
Description | IC PFC CTRLR TRANSITION SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28056DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 46 µA | |
Voltage - Supply | 8.5V ~ 34V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,11000 Kč | 35,11 Kč |
| 10 | 25,68500 Kč | 256,85 Kč |
| 25 | 23,34040 Kč | 583,51 Kč |
| 100 | 20,77380 Kč | 2 077,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,54928 Kč | 4 887,32 Kč |
| 500 | 18,81138 Kč | 9 405,69 Kč |
| 750 | 18,44167 Kč | 13 831,25 Kč |
| 1 250 | 18,03191 Kč | 22 539,89 Kč |
| 1 750 | 17,79260 Kč | 31 137,05 Kč |
| 2 500 | 17,56224 Kč | 43 905,60 Kč |
| 6 250 | 17,06647 Kč | 106 665,44 Kč |
| Unit Price without VAT: | 35,11000 Kč |
|---|---|
| Unit Price with VAT: | 42,48310 Kč |

