
UCC28056DBVR | |
|---|---|
DigiKey Part Number | 296-50515-2-ND - Tape & Reel (TR) 296-50515-1-ND - Cut Tape (CT) 296-50515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28056DBVR |
Description | IC PFC CTRLR TRANSITION SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28056DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 46 µA | |
Voltage - Supply | 8.5V ~ 34V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,64000 Kč | 24,64 Kč |
| 10 | 17,88300 Kč | 178,83 Kč |
| 25 | 16,17880 Kč | 404,47 Kč |
| 100 | 14,30840 Kč | 1 430,84 Kč |
| 250 | 13,41448 Kč | 3 353,62 Kč |
| 500 | 12,87530 Kč | 6 437,65 Kč |
| 1 000 | 12,43182 Kč | 12 431,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,88397 Kč | 35 651,91 Kč |
| 6 000 | 11,61583 Kč | 69 694,98 Kč |
| 9 000 | 11,48160 Kč | 103 334,40 Kč |
| 15 000 | 11,33285 Kč | 169 992,75 Kč |
| Unit Price without VAT: | 24,64000 Kč |
|---|---|
| Unit Price with VAT: | 29,81440 Kč |

