PFC IC Discontinuous (Transition) SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28056CDBVT

DigiKey Part Number
296-UCC28056CDBVTTR-ND - Tape & Reel (TR)
296-UCC28056CDBVTCT-ND - Cut Tape (CT)
296-UCC28056CDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28056CDBVT
Description
ISOLATED DRIVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
UCC28056CDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Discontinuous (Transition)
Frequency - Switching
-
Current - Startup
46 µA
Voltage - Supply
8.5V ~ 34V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,17000 Kč22,17 Kč
1015,97400 Kč159,74 Kč
2514,43760 Kč360,94 Kč
10012,73770 Kč1 273,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,92716 Kč2 981,79 Kč
50011,43850 Kč5 719,25 Kč
75011,19377 Kč8 395,33 Kč
1 25010,92276 Kč13 653,45 Kč
1 75010,76437 Kč18 837,65 Kč
2 50010,61199 Kč26 529,98 Kč
6 25010,28395 Kč64 274,69 Kč
12 50010,08622 Kč126 077,75 Kč
Manufacturers Standard Package
Unit Price without VAT:22,17000 Kč
Unit Price with VAT:26,82570 Kč