
UCC28056CDBVT | |
|---|---|
DigiKey Part Number | 296-UCC28056CDBVTTR-ND - Tape & Reel (TR) 296-UCC28056CDBVTCT-ND - Cut Tape (CT) 296-UCC28056CDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28056CDBVT |
Description | ISOLATED DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28056CDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 46 µA | |
Voltage - Supply | 8.5V ~ 34V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,17000 Kč | 22,17 Kč |
| 10 | 15,97400 Kč | 159,74 Kč |
| 25 | 14,43760 Kč | 360,94 Kč |
| 100 | 12,73770 Kč | 1 273,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,92716 Kč | 2 981,79 Kč |
| 500 | 11,43850 Kč | 5 719,25 Kč |
| 750 | 11,19377 Kč | 8 395,33 Kč |
| 1 250 | 10,92276 Kč | 13 653,45 Kč |
| 1 750 | 10,76437 Kč | 18 837,65 Kč |
| 2 500 | 10,61199 Kč | 26 529,98 Kč |
| 6 250 | 10,28395 Kč | 64 274,69 Kč |
| 12 500 | 10,08622 Kč | 126 077,75 Kč |
| Unit Price without VAT: | 22,17000 Kč |
|---|---|
| Unit Price with VAT: | 26,82570 Kč |

