
UCC28056CDBVR | |
|---|---|
DigiKey Part Number | 296-UCC28056CDBVRTR-ND - Tape & Reel (TR) 296-UCC28056CDBVRCT-ND - Cut Tape (CT) 296-UCC28056CDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28056CDBVR |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28056CDBVR Models |
Category | Voltage - Supply 8.5V ~ 34V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Mode Discontinuous (Transition) | Supplier Device Package SOT-23-6 |
Current - Startup 46 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 25 | 10,37320 Kč | 259,33 Kč |
| 100 | 9,08790 Kč | 908,79 Kč |
| 250 | 8,47480 Kč | 2 118,70 Kč |
| 500 | 8,10480 Kč | 4 052,40 Kč |
| 1 000 | 7,80034 Kč | 7 800,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,30487 Kč | 12 914,61 Kč |
| 6 000 | 4,18735 Kč | 25 124,10 Kč |
| 9 000 | 4,12853 Kč | 37 156,77 Kč |
| 15 000 | 4,06331 Kč | 60 949,65 Kč |
| 21 000 | 4,02520 Kč | 84 529,20 Kč |
| 30 000 | 3,98857 Kč | 119 657,10 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

