PFC IC Discontinuous (Transition) SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28056BDBVT

DigiKey Part Number
296-UCC28056BDBVTTR-ND - Tape & Reel (TR)
296-UCC28056BDBVTCT-ND - Cut Tape (CT)
296-UCC28056BDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28056BDBVT
Description
ISOLATED DRIVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
UCC28056BDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
8.5V ~ 34V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-23-6
Mode
Discontinuous (Transition)
Supplier Device Package
SOT-23-6
Current - Startup
46 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,67200 Kč166,72 Kč
2515,05120 Kč376,28 Kč
10013,27910 Kč1 327,91 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,07048 Kč3 017,62 Kč
50011,70596 Kč5 852,98 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč