PFC IC Discontinuous (Transition) SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28056ADBVT

DigiKey Part Number
296-UCC28056ADBVTTR-ND - Tape & Reel (TR)
296-UCC28056ADBVTCT-ND - Cut Tape (CT)
296-UCC28056ADBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28056ADBVT
Description
ISOLATED DRIVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
UCC28056ADBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Discontinuous (Transition)
Frequency - Switching
-
Current - Startup
46 µA
Voltage - Supply
8.5V ~ 34V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 846
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1015,20300 Kč152,03 Kč
2513,71600 Kč342,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,30700 Kč2 826,75 Kč
50010,83790 Kč5 418,95 Kč
75010,60343 Kč7 952,57 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč