UCC2804N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 338
Unit Price: 2,25000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,33392 Kč
Datasheet
Power Supply Controller PWM Controller 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2804N

DigiKey Part Number
296-11389-5-ND
Manufacturer
Manufacturer Product Number
UCC2804N
Description
IC OFFLINE SWITCH MULT TOP 8DIP
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC2804N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
8.3V ~ 11V
Current - Supply
500 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes