MFR Recommended
Similar
Similar
Similar
Similar

UCC2804DTRG4 | |
|---|---|
DigiKey Part Number | UCC2804DTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2804DTRG4 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2804DTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 8.3V ~ 11V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,03139 Kč | 52 578,47 Kč |
| 5 000 | 20,58126 Kč | 102 906,30 Kč |
| 7 500 | 20,35588 Kč | 152 669,10 Kč |
| Unit Price without VAT: | 21,03139 Kč |
|---|---|
| Unit Price with VAT: | 25,44798 Kč |




