
UCC2804DTR | |
|---|---|
DigiKey Part Number | 296-39531-2-ND - Tape & Reel (TR) 296-39531-1-ND - Cut Tape (CT) 296-39531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2804DTR |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2804DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 8.3V ~ 11V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,11100 Kč | 381,11 Kč |
| 25 | 34,81480 Kč | 870,37 Kč |
| 100 | 31,18620 Kč | 3 118,62 Kč |
| 250 | 29,45684 Kč | 7 364,21 Kč |
| 500 | 28,41450 Kč | 14 207,25 Kč |
| 1 000 | 27,55631 Kč | 27 556,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,65058 Kč | 66 626,45 Kč |
| 5 000 | 26,10463 Kč | 130 523,15 Kč |
| 7 500 | 25,83129 Kč | 193 734,67 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |

