
UCC2801MDREP | |
|---|---|
DigiKey Part Number | 296-UCC2801MDREPTR-ND - Tape & Reel (TR) 296-UCC2801MDREPCT-ND - Cut Tape (CT) 296-UCC2801MDREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2801MDREP |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2801MDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,08000 Kč | 191,08 Kč |
| 10 | 148,49800 Kč | 1 484,98 Kč |
| 25 | 137,83920 Kč | 3 445,98 Kč |
| 100 | 126,12450 Kč | 12 612,45 Kč |
| 250 | 123,62448 Kč | 30 906,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 111,48014 Kč | 278 700,35 Kč |
| Unit Price without VAT: | 191,08000 Kč |
|---|---|
| Unit Price with VAT: | 231,20680 Kč |

