New Product
TPS2001EDGNR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27624VQDGNRQ1

DigiKey Part Number
296-UCC27624VQDGNRQ1TR-ND - Tape & Reel (TR)
296-UCC27624VQDGNRQ1CT-ND - Cut Tape (CT)
296-UCC27624VQDGNRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27624VQDGNRQ1
Description
AUTOMOTIVE 5A/5A DUAL-CHANNEL GA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-HVSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
9.5V ~ 26V
Logic Voltage - VIL, VIH
1.2V, 1.8V
Current - Peak Output (Source, Sink)
5A, 5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
6ns, 10ns
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-HVSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 182
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,63000 Kč28,63 Kč
1020,84000 Kč208,40 Kč
2518,88600 Kč472,15 Kč
10016,73690 Kč1 673,69 Kč
25015,71340 Kč3 928,35 Kč
50015,09538 Kč7 547,69 Kč
1 00014,58723 Kč14 587,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,05046 Kč35 126,15 Kč
5 00013,72704 Kč68 635,20 Kč
7 50013,56501 Kč101 737,57 Kč
12 50013,38554 Kč167 319,25 Kč
Manufacturers Standard Package
Unit Price without VAT:28,63000 Kč
Unit Price with VAT:34,64230 Kč