
UCC27624DSDR | |
|---|---|
DigiKey Part Number | 296-UCC27624DSDRTR-ND - Tape & Reel (TR) 296-UCC27624DSDRCT-ND - Cut Tape (CT) 296-UCC27624DSDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27624DSDR |
Description | 5A/5A DUAL-CHANNEL GATE DRIVER W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-WSON (3x3) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.2V, 1.8V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 5A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 6ns, 10ns |
Driven Configuration Low-Side | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-WSON (3x3) |
Voltage - Supply 4.5V ~ 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,71700 Kč | 197,17 Kč |
| 25 | 17,84840 Kč | 446,21 Kč |
| 100 | 15,79260 Kč | 1 579,26 Kč |
| 250 | 14,81368 Kč | 3 703,42 Kč |
| 500 | 14,22362 Kč | 7 111,81 Kč |
| 1 000 | 13,97522 Kč | 13 975,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,91495 Kč | 64 574,75 Kč |
| 10 000 | 12,66045 Kč | 126 604,50 Kč |
| 15 000 | 12,53294 Kč | 187 994,10 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |


