
UCC27532QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC27532QDBVRQ1TR-ND - Tape & Reel (TR) 296-UCC27532QDBVRQ1CT-ND - Cut Tape (CT) 296-UCC27532QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27532QDBVRQ1 |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27532QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 32V | |
Logic Voltage - VIL, VIH | 7.9V, 8.8V | |
Current - Peak Output (Source, Sink) | 2.5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 15ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 10 | 25,02800 Kč | 250,28 Kč |
| 25 | 22,73400 Kč | 568,35 Kč |
| 100 | 20,21220 Kč | 2 021,22 Kč |
| 250 | 19,01152 Kč | 4 752,88 Kč |
| 500 | 18,28698 Kč | 9 143,49 Kč |
| 1 000 | 17,69105 Kč | 17 691,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,95486 Kč | 50 864,58 Kč |
| 6 000 | 16,59459 Kč | 99 567,54 Kč |
| 9 000 | 16,41421 Kč | 147 727,89 Kč |
| Unit Price without VAT: | 34,10000 Kč |
|---|---|
| Unit Price with VAT: | 41,26100 Kč |

