
UCC27532DBVT | |
|---|---|
DigiKey Part Number | 296-35773-2-ND - Tape & Reel (TR) 296-35773-1-ND - Cut Tape (CT) 296-35773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27532DBVT |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27532DBVT Models |
Category | Logic Voltage - VIL, VIH 7.9V, 8.8V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 2.5A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 15ns, 7ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 140°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SOT-23-6 |
Number of Drivers 1 | Supplier Device Package SOT-23-6 |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 10V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| 25 | 23,69400 Kč | 592,35 Kč |
| 100 | 21,07150 Kč | 2 107,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,82296 Kč | 4 955,74 Kč |
| 500 | 19,06954 Kč | 9 534,77 Kč |
| 750 | 18,69213 Kč | 14 019,10 Kč |
| 1 250 | 18,27430 Kč | 22 842,88 Kč |
| 1 750 | 18,02996 Kč | 31 552,43 Kč |
| 2 500 | 17,79496 Kč | 44 487,40 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |



