Low-Side Gate Driver IC Non-Inverting SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27532DBVR

DigiKey Part Number
296-41045-2-ND - Tape & Reel (TR)
296-41045-1-ND - Cut Tape (CT)
296-41045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27532DBVR
Description
IC GATE DRVR LOW-SIDE SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
UCC27532DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
7.9V, 8.8V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
2.5A, 5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
15ns, 7ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 140°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
SOT-23-6
Number of Drivers
1
Supplier Device Package
SOT-23-6
Gate Type
IGBT, MOSFET (N-Channel)
Base Product Number
Voltage - Supply
10V ~ 32V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 511
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1022,06900 Kč220,69 Kč
2520,00680 Kč500,17 Kč
10017,74330 Kč1 774,33 Kč
25016,66232 Kč4 165,58 Kč
50016,01098 Kč8 005,49 Kč
1 00015,80645 Kč15 806,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,81227 Kč44 436,81 Kč
6 00014,48813 Kč86 928,78 Kč
9 00014,32582 Kč128 932,38 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč