
UCC27531DBVT | |
|---|---|
DigiKey Part Number | 296-35613-2-ND - Tape & Reel (TR) 296-35613-1-ND - Cut Tape (CT) 296-35613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27531DBVT |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27531DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 32V | |
Logic Voltage - VIL, VIH | 1.2V, 2.2V | |
Current - Peak Output (Source, Sink) | 2.5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 15ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,73000 Kč | 34,73 Kč |
| 10 | 25,38600 Kč | 253,86 Kč |
| 25 | 23,06240 Kč | 576,56 Kč |
| 100 | 20,50900 Kč | 2 050,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,29276 Kč | 4 823,19 Kč |
| 500 | 18,55978 Kč | 9 279,89 Kč |
| 750 | 18,19281 Kč | 13 644,61 Kč |
| 1 250 | 17,78590 Kč | 22 232,38 Kč |
| 1 750 | 17,54812 Kč | 30 709,21 Kč |
| 2 500 | 17,31935 Kč | 43 298,38 Kč |
| 6 250 | 16,82707 Kč | 105 169,19 Kč |
| 12 500 | 16,53023 Kč | 206 627,88 Kč |
| Unit Price without VAT: | 34,73000 Kč |
|---|---|
| Unit Price with VAT: | 42,02330 Kč |




