Low-Side Gate Driver IC Non-Inverting 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27528DSDT

DigiKey Part Number
296-44976-2-ND - Tape & Reel (TR)
296-44976-1-ND - Cut Tape (CT)
296-44976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27528DSDT
Description
IC GATE DRVR LOW-SIDE 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
UCC27528DSDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
5A, 5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
7ns, 6ns
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 13 460 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1042,31100 Kč423,11 Kč
2538,69520 Kč967,38 Kč
10034,72440 Kč3 472,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25032,83080 Kč8 207,70 Kč
50031,68976 Kč15 844,88 Kč
75031,11820 Kč23 338,65 Kč
1 25030,48523 Kč38 106,54 Kč
1 75030,11521 Kč52 701,62 Kč
2 50029,75920 Kč74 398,00 Kč
6 25028,99290 Kč181 205,62 Kč
Manufacturers Standard Package
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč

Other Suppliers on DigiKey

13 460In Stock
Ships from Rochester Electronics, LLC