Low-Side Gate Driver IC Inverting SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27518DBVT

DigiKey Part Number
296-30532-2-ND - Tape & Reel (TR)
296-30532-1-ND - Cut Tape (CT)
296-30532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27518DBVT
Description
IC GATE DRVR LOW-SIDE SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
UCC27518DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Inverting
Rise / Fall Time (Typ)
8ns, 7ns
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 632
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1014,86700 Kč148,67 Kč
2513,41360 Kč335,34 Kč
10011,81350 Kč1 181,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,05168 Kč2 762,92 Kč
50010,59182 Kč5 295,91 Kč
75010,36153 Kč7 771,15 Kč
1 25010,10642 Kč12 633,02 Kč
1 7509,95713 Kč17 424,98 Kč
2 5009,81371 Kč24 534,28 Kč
6 2509,50484 Kč59 405,25 Kč
12 5009,31864 Kč116 483,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč

Other Suppliers on DigiKey

18 064In Stock
Ships from Rochester Electronics, LLC