
UCC27517ADBVT | |
|---|---|
DigiKey Part Number | 296-36899-2-ND - Tape & Reel (TR) 296-36899-1-ND - Cut Tape (CT) 296-36899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27517ADBVT |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27517ADBVT Models |
Category | Logic Voltage - VIL, VIH 1V, 2.4V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 8ns, 7ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 140°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SC-74A, SOT-753 |
Number of Drivers 1 | Supplier Device Package SOT-23-5 |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 25 | 14,90000 Kč | 372,50 Kč |
| 100 | 13,14050 Kč | 1 314,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,30148 Kč | 3 075,37 Kč |
| 500 | 11,79626 Kč | 5 898,13 Kč |
| 750 | 11,54331 Kč | 8 657,48 Kč |
| 1 250 | 11,26266 Kč | 14 078,33 Kč |
| 1 750 | 11,09870 Kč | 19 422,72 Kč |
| 2 500 | 10,94105 Kč | 27 352,62 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |


