
UCC27323DR | |
|---|---|
DigiKey Part Number | 296-UCC27323DRTR-ND - Tape & Reel (TR) 296-UCC27323DRCT-ND - Cut Tape (CT) 296-UCC27323DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27323DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27323DR Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,41800 Kč | 214,18 Kč |
| 25 | 19,40200 Kč | 485,05 Kč |
| 100 | 17,19740 Kč | 1 719,74 Kč |
| 250 | 16,14412 Kč | 4 036,03 Kč |
| 500 | 15,50996 Kč | 7 754,98 Kč |
| 1 000 | 15,29242 Kč | 15 292,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,43612 Kč | 36 090,30 Kč |
| 5 000 | 14,10389 Kč | 70 519,45 Kč |
| 7 500 | 13,93749 Kč | 104 531,18 Kč |
| 12 500 | 13,75309 Kč | 171 913,62 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

