New Product
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27302AQDRQ1

DigiKey Part Number
296-UCC27302AQDRQ1TR-ND - Tape & Reel (TR)
296-UCC27302AQDRQ1CT-ND - Cut Tape (CT)
296-UCC27302AQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27302AQDRQ1
Description
AUTOMOTIVE, 120V 4A HALF-BRIDGE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
7V ~ 17V
Logic Voltage - VIL, VIH
1.9V, 1.7V
Current - Peak Output (Source, Sink)
3.7A, 4.5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
120 V
Rise / Fall Time (Typ)
7.2ns, 5.5ns
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1035,06700 Kč350,67 Kč
2531,98400 Kč799,60 Kč
10028,59510 Kč2 859,51 Kč
25026,97908 Kč6 744,77 Kč
50026,15132 Kč13 075,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,21370 Kč72 641,10 Kč
6 00023,72918 Kč142 375,08 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč