


UCC27302AQDDARQ1 | |
|---|---|
DigiKey Part Number | 296-UCC27302AQDDARQ1TR-ND - Tape & Reel (TR) 296-UCC27302AQDDARQ1CT-ND - Cut Tape (CT) 296-UCC27302AQDDARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27302AQDDARQ1 |
Description | AUTOMOTIVE, 120V 4A HALF-BRIDGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 7V ~ 17V | |
Logic Voltage - VIL, VIH | 1.9V, 1.7V | |
Current - Peak Output (Source, Sink) | 3.7A, 4.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 7.2ns, 5.5ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 35,06700 Kč | 350,67 Kč |
| 25 | 31,98400 Kč | 799,60 Kč |
| 100 | 28,59510 Kč | 2 859,51 Kč |
| 250 | 26,97908 Kč | 6 744,77 Kč |
| 500 | 26,15132 Kč | 13 075,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,21370 Kč | 72 641,10 Kč |
| 6 000 | 23,72918 Kč | 142 375,08 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |




