
UCC27211DR | |
|---|---|
DigiKey Part Number | 296-46403-2-ND - Tape & Reel (TR) 296-46403-1-ND - Cut Tape (CT) 296-46403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27211DR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27211DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 1.3V, 2.7V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 7.2ns, 5.5ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,54200 Kč | 345,42 Kč |
| 25 | 31,51360 Kč | 787,84 Kč |
| 100 | 28,18350 Kč | 2 818,35 Kč |
| 250 | 26,59440 Kč | 6 648,60 Kč |
| 500 | 25,63688 Kč | 12 818,44 Kč |
| 1 000 | 24,84882 Kč | 24 848,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,01676 Kč | 60 041,90 Kč |
| 5 000 | 23,51545 Kč | 117 577,25 Kč |
| 7 500 | 23,26436 Kč | 174 482,70 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |





