


UCC27201DDAR | |
|---|---|
DigiKey Part Number | 296-31998-2-ND - Tape & Reel (TR) 296-31998-1-ND - Cut Tape (CT) 296-31998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27201DDAR |
Description | IC GATE DRVR HALF-BRIDGE 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | UCC27201DDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,70200 Kč | 337,02 Kč |
| 25 | 30,73280 Kč | 768,32 Kč |
| 100 | 27,46960 Kč | 2 746,96 Kč |
| 250 | 25,91572 Kč | 6 478,93 Kč |
| 500 | 24,97880 Kč | 12 489,40 Kč |
| 1 000 | 24,20733 Kč | 24 207,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,09478 Kč | 60 236,95 Kč |
| 5 000 | 23,58920 Kč | 117 946,00 Kč |
| 7 500 | 23,33614 Kč | 175 021,05 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |


