


UCC27200DDAR | |
|---|---|
DigiKey Part Number | 296-UCC27200DDARTR-ND - Tape & Reel (TR) 296-UCC27200DDARCT-ND - Cut Tape (CT) 296-UCC27200DDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27200DDAR |
Description | IC GATE DRVR HALF-BRIDGE 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | UCC27200DDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 3V, 8V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 38,15300 Kč | 381,53 Kč |
| 25 | 34,84840 Kč | 871,21 Kč |
| 100 | 31,21980 Kč | 3 121,98 Kč |
| 250 | 29,48792 Kč | 7 371,98 Kč |
| 500 | 28,44432 Kč | 14 222,16 Kč |
| 1 000 | 27,58549 Kč | 27 585,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,67872 Kč | 66 696,80 Kč |
| 5 000 | 26,13243 Kč | 130 662,15 Kč |
| 7 500 | 25,85879 Kč | 193 940,92 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |


