
UCC25800EVM-037 | |
|---|---|
DigiKey Part Number | 296-UCC25800EVM-037-ND |
Manufacturer | |
Manufacturer Product Number | UCC25800EVM-037 |
Description | EVAL BOARD FOR UCC25800 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC25800 - 2 Isolated Outputs DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | 2W | |
Voltage - Output | -5V, 18V | |
Current - Output | - | |
Voltage - Input | 6V ~ 26V | |
Regulator Topology | - | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | UCC25800 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 593,31000 Kč | 4 593,31 Kč |
| Unit Price without VAT: | 4 593,31000 Kč |
|---|---|
| Unit Price with VAT: | 5 557,90510 Kč |

