
UCC25705D | |
|---|---|
DigiKey Part Number | 296-11368-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC25705D |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC25705D Models |
Category | Frequency - Switching 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 93% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.2V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,50000 Kč | 80,50 Kč |
| 10 | 60,79400 Kč | 607,94 Kč |
| 75 | 51,36573 Kč | 3 852,43 Kč |
| 150 | 49,17307 Kč | 7 375,96 Kč |
| 300 | 47,36630 Kč | 14 209,89 Kč |
| 525 | 46,14429 Kč | 24 225,75 Kč |
| 1 050 | 44,87369 Kč | 47 117,37 Kč |
| 2 550 | 43,56984 Kč | 111 103,09 Kč |
| Unit Price without VAT: | 80,50000 Kč |
|---|---|
| Unit Price with VAT: | 97,40500 Kč |




