
UCC25702D | |
|---|---|
DigiKey Part Number | 296-12194-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC25702D |
Description | IC REG CTRLR MULT TOP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC25702D Models |
Category | Frequency - Switching 100kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 99% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Sequencing, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.8V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,20000 Kč | 265,20 Kč |
| 10 | 208,38400 Kč | 2 083,84 Kč |
| 50 | 185,59720 Kč | 9 279,86 Kč |
| 100 | 178,54180 Kč | 17 854,18 Kč |
| 250 | 171,09004 Kč | 42 772,51 Kč |
| 500 | 166,59940 Kč | 83 299,70 Kč |
| 1 000 | 162,90353 Kč | 162 903,53 Kč |
| Unit Price without VAT: | 265,20000 Kč |
|---|---|
| Unit Price with VAT: | 320,89200 Kč |


