New Product
Power Supply Controller LLC, Resonant Converter Controller 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC256613QDDBRQ1

DigiKey Part Number
296-UCC256613QDDBRQ1TR-ND - Tape & Reel (TR)
296-UCC256613QDDBRQ1CT-ND - Cut Tape (CT)
296-UCC256613QDDBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC256613QDDBRQ1
Description
AUTOMOTIVE, HIGH DENSITY, WIDE V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Controller LLC, Resonant Converter Controller 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
18.5V
Manufacturer
Texas Instruments
Current - Supply
8 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Applications
LLC, Resonant Converter Controller
Package / Case
16-SOIC (0.154", 3.90mm Width), 14 Leads
Voltage - Input
-0.3V ~ 700V
Supplier Device Package
14-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
1053,96500 Kč539,65 Kč
2549,49640 Kč1 237,41 Kč
10044,57670 Kč4 457,67 Kč
25042,23284 Kč10 558,21 Kč
50041,70076 Kč20 850,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50038,42768 Kč96 069,20 Kč
5 00037,68767 Kč188 438,35 Kč
Manufacturers Standard Package
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč