
UCC256404DDBT | |
|---|---|
DigiKey Part Number | 296-UCC256404DDBTTR-ND - Tape & Reel (TR) 296-UCC256404DDBTCT-ND - Cut Tape (CT) 296-UCC256404DDBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC256404DDBT |
Description | HALF BRIDGE CONT WITH HV DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC256404DDBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Resonant Converter Controller | |
Voltage - Input | 600V | |
Voltage - Supply | 13V ~ 26V | |
Current - Supply | 2.2 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 48,12700 Kč | 481,27 Kč |
| 25 | 44,07920 Kč | 1 101,98 Kč |
| 100 | 39,62320 Kč | 3 962,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,49824 Kč | 9 374,56 Kč |
| 500 | 36,21736 Kč | 18 108,68 Kč |
| 750 | 35,57593 Kč | 26 681,95 Kč |
| 1 250 | 34,86558 Kč | 43 581,97 Kč |
| 1 750 | 34,45004 Kč | 60 287,57 Kč |
| 2 500 | 34,05069 Kč | 85 126,73 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |





