
UCC256404ADDBR | |
|---|---|
DigiKey Part Number | 296-UCC256404ADDBRTR-ND - Tape & Reel (TR) 296-UCC256404ADDBRCT-ND - Cut Tape (CT) 296-UCC256404ADDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC256404ADDBR |
Description | HALF BRIDGE CONT WITH HV DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Resonant Converter Controller | |
Voltage - Input | 600V | |
Voltage - Supply | 13V ~ 26V | |
Current - Supply | 2.2 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 40,98800 Kč | 409,88 Kč |
| 25 | 37,46040 Kč | 936,51 Kč |
| 100 | 33,58210 Kč | 3 358,21 Kč |
| 250 | 31,73216 Kč | 7 933,04 Kč |
| 500 | 30,97038 Kč | 15 485,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,73156 Kč | 71 828,90 Kč |
| 5 000 | 28,14803 Kč | 140 740,15 Kč |
| 7 500 | 27,85572 Kč | 208 917,90 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |





