Half-Bridge Regulator Positive, Isolation Capable Output DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC25630-3DDBT

DigiKey Part Number
296-47494-2-ND - Tape & Reel (TR)
296-47494-1-ND - Cut Tape (CT)
296-47494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC25630-3DDBT
Description
HALF BRIDGE CONT WITH HV DRIVER
Customer Reference
Detailed Description
Half-Bridge Regulator Positive, Isolation Capable Output DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC25630-3DDBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Type
Transistor Driver
Function
-
Output Configuration
Positive, Isolation Capable
Topology
Half-Bridge
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
11.25V ~ 26V
Frequency - Switching
35kHz ~ 1MHz
Duty Cycle (Max)
50%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Hybrid Hysteretic Control (HHC)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width), 14 Leads
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,21000 Kč101,21 Kč
1077,04200 Kč770,42 Kč
2570,98160 Kč1 774,54 Kč
10064,33160 Kč6 433,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25061,16044 Kč15 290,11 Kč
50059,24880 Kč29 624,40 Kč
75058,29157 Kč43 718,68 Kč
1 25057,23064 Kč71 538,30 Kč
1 75056,61097 Kč99 069,20 Kč
2 50056,01443 Kč140 036,07 Kč
Manufacturers Standard Package
Unit Price without VAT:101,21000 Kč
Unit Price with VAT:122,46410 Kč