Half-Bridge Regulator Positive, Isolation Capable Output DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC25630-1DDBT

DigiKey Part Number
296-47422-2-ND - Tape & Reel (TR)
296-47422-1-ND - Cut Tape (CT)
296-47422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC25630-1DDBT
Description
HALF BRIDGE CONT WITH HV DRIVER
Customer Reference
Detailed Description
Half-Bridge Regulator Positive, Isolation Capable Output DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC25630-1DDBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Type
Transistor Driver
Function
-
Output Configuration
Positive, Isolation Capable
Topology
Half-Bridge
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
13V ~ 26V
Frequency - Switching
35kHz ~ 1MHz
Duty Cycle (Max)
50%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Hybrid Hysteretic Control (HHC)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width), 14 Leads
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1105,41000 Kč105,41 Kč
1080,31700 Kč803,17 Kč
2574,03880 Kč1 850,97 Kč
10067,14530 Kč6 714,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25063,85828 Kč15 964,57 Kč
50061,87732 Kč30 938,66 Kč
75060,88524 Kč45 663,93 Kč
1 25059,78618 Kč74 732,73 Kč
1 75059,14381 Kč103 501,67 Kč
2 50058,52554 Kč146 313,85 Kč
Manufacturers Standard Package
Unit Price without VAT:105,41000 Kč
Unit Price with VAT:127,54610 Kč