
UCC25630-1DDBT | |
|---|---|
DigiKey Part Number | 296-47422-2-ND - Tape & Reel (TR) 296-47422-1-ND - Cut Tape (CT) 296-47422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC25630-1DDBT |
Description | HALF BRIDGE CONT WITH HV DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC25630-1DDBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | - | |
Output Configuration | Positive, Isolation Capable | |
Topology | Half-Bridge | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 13V ~ 26V | |
Frequency - Switching | 35kHz ~ 1MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Hybrid Hysteretic Control (HHC) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 80,31700 Kč | 803,17 Kč |
| 25 | 74,03880 Kč | 1 850,97 Kč |
| 100 | 67,14530 Kč | 6 714,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 63,85828 Kč | 15 964,57 Kč |
| 500 | 61,87732 Kč | 30 938,66 Kč |
| 750 | 60,88524 Kč | 45 663,93 Kč |
| 1 250 | 59,78618 Kč | 74 732,73 Kč |
| 1 750 | 59,14381 Kč | 103 501,67 Kč |
| 2 500 | 58,52554 Kč | 146 313,85 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |

