UCC24636EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC24636EVM

DigiKey Part Number
296-44104-ND
Manufacturer
Manufacturer Product Number
UCC24636EVM
Description
EVAL BOARD FOR UCC24636
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UCC24636 - 1 Isolated Output AC/DC, Secondary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
AC/DC, Secondary Side
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
-
Voltage - Input
-
Regulator Topology
Flyback
Frequency - Switching
130kHz
Contents
Board(s)
Utilized IC / Part
UCC24636
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 237,74000 Kč1 237,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 237,74000 Kč
Unit Price with VAT:1 497,66540 Kč